107412 | EATON
USB 3.0 adapter cable, USB plug type A to USB socket type A, 0.6 m, black, 107412
Order No.: 82P0158
EAN: 4015081071500
MPN:
107412
M22-USB-SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6943 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
79.69 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6943 €
3 pcs.
76.2314 €
5 pcs.
73.0660 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 107412, EATON
The bulkhead interface measures 0.6 meters and features a prefabricated cable with a permanently attached USB 3.0 Type A connector, encased in a titanium bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.6 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |