262730 | EATON
Time relay, 0.05 s to 100 h, 1 Form C (NO/NC), 24-240 VAC/24-48 VDC, 3 A/230 VAC, 262730
Order No.: 82P1058
EAN: 4015082627300
MPN:
262730
ETR2-44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.8651 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, 262730, EATON
The timing relay operates within a range of 0.05 seconds to 100 hours, compatible with 24-240VAC at 50/60Hz and 24-48VDC, consuming 1 watt, and features a flashing function that activates twice.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VAC/24-48 VDC | |
| Breaking capacity | 3 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |