262686 | EATON
Time relay, 0.05 s to 100 h, delayed switch-off, 1 Form C (NO/NC), 24-240 VAC/24-48 VDC, 3 A/230 VAC, 262686
Order No.: 82P1057
EAN: 4015082626860
MPN:
262686
ETR2-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5502 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.55 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5502 €
3 pcs.
109.4324 €
5 pcs.
106.4812 €
*incl. VAT plus shipping costs
Subject to prior sale
Timing relay, 262686, EATON
A timing relay with a range of 0.05 seconds to 100 hours, compatible with 24-240VAC at 50/60Hz and 24-48VDC, consuming 1 watt, featuring an off-delay function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VAC/24-48 VDC | |
| Breaking capacity | 3 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |