031891 | EATON
Time relay, 0.05 s to 100 h, 1 Form C (NO/NC), 24-240 V AC/DC, 3 A/220 VAC, 031891
Order No.: 82P1061
EAN: 4015080318910
MPN:
031891
ETR4-69-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.7409 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, 31891, EATON
This is a multi-functional timing relay with a power rating of 1W, capable of operating within a time range of 0.05 seconds to 100 hours, and compatible with 24-240VAC/DC voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/220 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |