031884 | EATON
Time relay, 3 to 60 s, 1 Form C (NO/NC), 24-240 V AC/DC, 3 A/220 VAC, 031884
Order No.: 82P1063
EAN: 4015080318842
MPN:
031884
ETR4-51-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.8247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
110.82 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8247 €
3 pcs.
107.7664 €
5 pcs.
104.8628 €
*incl. VAT plus shipping costs
Subject to prior sale
Timing relay, 31884, EATON
The timing relay operates in a star-delta configuration, with a response time of 50 milliseconds, a power consumption of 1 watt, and a timing range of 3 to 60 seconds, compatible with 24 to 240 volts AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 3 to 60 s | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/220 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |