031882 | EATON
Time relay, 0.05 s to 100 h, delayed switch-on, 1 Form C (NO/NC), 24-240 V AC/DC, 3 A/220 VAC, 031882
Order No.: 82P1059
EAN: 4015080318828
MPN:
031882
ETR4-11-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.2329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.23 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2329 €
3 pcs.
99.4126 €
5 pcs.
96.7351 €
*incl. VAT plus shipping costs
Subject to prior sale
Timing relay, 31882, EATON
A timing relay with a power rating of 1W, adjustable time range from 0.05 seconds to 100 hours, and compatible with 24-240V at 50/60Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/220 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |