216504 | EATON
Contact element, 1 Form A (N/O), 6 A, 216504
Order No.: 82P0380
EAN: 4015082165048
MPN:
216504
M22-AK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
5 pcs.
9.7223 €
10 pcs.
9.2582 €
20 pcs.
8.6870 €
40 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 216504, EATON
The assembly includes a contact element featuring screw terminals and a securing adapter, with one normally open (N/O) configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated current | 6 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |