216384 | EATON
Contact element, 1 Form A (N/O), 240 V, 6 A, 216384
Order No.: 82P0391
EAN: 4015082163846
MPN:
216384
M22-CK10
Unit Price (€ / pc.)
7.9254 € *
Available: 14 pcs.
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
5 pcs.
7.5327 €
10 pcs.
7.1757 €
20 pcs.
6.7354 €
40 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 216384, EATON
The contact component features a cage clamp with front mounting, designed for one normally open (N/O) contact, operating at 24 volts and 3 amperes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | spring-clamp connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 6 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |