216382 | EATON
Contact element, 1 Form B (N/C), 240 V, 6 A, 216382
Order No.: 82P0397
EAN: 4015082163822
MPN:
216382
M22-KC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1043 € *
Available: 1 pcs.
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
5 pcs.
6.7592 €
10 pcs.
6.4260 €
20 pcs.
6.0452 €
40 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 216382, EATON
The contact component features screw terminals for base mounting, includes one normally closed (NC) contact, operating at 24 V with a current rating of 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 6 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |