180791 | EATON
Contact element, 1 Form B (N/C), 240 V, 1.5 A, 180791
Order No.: 82P0395
EAN: 4015081759606
MPN:
180791
M22-FK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Available: 12 pcs.
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
5 pcs.
7.5803 €
10 pcs.
7.2233 €
20 pcs.
6.7830 €
40 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 180791, EATON
The contact component features a cage clamp with a push-in mechanism, designed for front mounting. It includes one normally closed (NC) contact and operates at 24 V with a current rating of 1.5 A, as well as at 230 V with the same current rating of 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | spring-clamp connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 1.5 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |