121474 | EATON
Contact element, 1 Form A (N/O) + 2 Form B (N/C), 24 V, 3 A, 121474
Order No.: 82P0862
EAN: 4015081192922
MPN:
121474
M22-K02SMC10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1324 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.13 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1324 €
3 pcs.
24.9067 €
5 pcs.
23.4192 €
10 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 121474, EATON
Self-monitoring contact components, screw terminals, front-mounted, featuring 1 normally open and 2 normally closed contacts, rated for 24 V and 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 24 V | |
| Rated current | 3 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |