121472 | EATON
Contact element, 1 Form A (N/O) + 1 Form B (N/C), 24 V, 3 A, 121472
Order No.: 82P0860
EAN: 4015081192908
MPN:
121472
M22-K01SMC10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5275 € *
Available: 5 pcs.
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
3 pcs.
19.5041 €
5 pcs.
18.5997 €
10 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 121472, EATON
Self-monitoring contact component, screw terminals, front-mounted, featuring 1 normally open (N/O) and 1 normally closed (NC) contact, rated for 24 V and 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 24 V | |
| Rated current | 3 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |