107898 | EATON
Contact element, 2 Form A (N/O), 240 V, 4 A, 107898
Order No.: 82P0394
EAN: 4015081075355
MPN:
107898
M22-CK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available: 5 pcs.
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
3 pcs.
14.8869 €
5 pcs.
14.1848 €
10 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact element, 107898, EATON
The contact component features a cage clamp with front mounting, accommodating two normally open circuits, and operates at 24 V with a current rating of 3 A, as well as at 220 V, 230 V, and 240 V with a current rating of 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 2 Form A (N/O) | |
| Connection | spring-clamp connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 4 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |