090401 | EATON

Contact element, 1 Form B (N/C), 6 A, 090401

Order No.: 82P0385
EAN: 4015080904014
MPN:
090401
E01
090401 EATON Switching Elements
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2590 €
10 pcs.
6.9020 €
20 pcs.
6.4855 €
40 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact element, 090401, EATON

The contact element features one normally closed (N/C) configuration, is designed for front mounting, and utilizes a screw connection.

Technical specifications
Filter Property Value
Version contact element
Latching switching function 1 Form B (N/C)
Connection plug-in connection
can be illuminated No
Rated current 6 A
Isolation voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes