090351 | EATON
Contact element, 1 Form A (N/O), 6 A, 090351
Order No.: 82P0386
EAN: 4015080903512
MPN:
090351
E10
Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2590 €
10 pcs.
6.9020 €
20 pcs.
6.4855 €
40 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory contact element, 090351, EATON
The accessory contact component features one normally open (N/O) configuration, includes a front fastening mechanism, and is equipped with a blade terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact element | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | plug-in connection | |
| can be illuminated | No | |
| Rated current | 6 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |