290177 | EATON
Roller lever, short, (L x W x H) 33.5 x 31 x 32 mm, for LS(M), 290177
Order No.: 82P0791
EAN: 4015082901776
MPN:
290177
LS-XLS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Available: 1 pcs.
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
5 pcs.
8.6156 €
10 pcs.
8.1872 €
20 pcs.
7.7112 €
30 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller lever, 290177, EATON
Roller lever, short.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller lever | |
| Version | short | |
| Length | 33.5 mm | |
| Width | 31 mm | |
| Height | 32 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |