281406 | EATON
Insulating material housing, emergency stop, (L x W x H) 177 x 80 x 158 mm, for PKZ01, 281406
Order No.: 82P0364
EAN: 4015082814069
MPN:
281406
CI-PKZ01-PVT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.3104 € *
Available: 1 pcs.
Total Price:
57.31 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3104 €
3 pcs.
54.8233 €
5 pcs.
52.5385 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 281406, EATON
An insulated enclosure with an IP65 rating, featuring an emergency shutdown mushroom push-button, designed for PKZ01.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Version | emergency stop | |
| Length | 177 mm | |
| Width | 80 mm | |
| Height | 158 mm | |
| Suitable for | PKZ01 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |