281404 | EATON
Insulating material housing, (L x W x H) 116.5 x 80 x 158 mm, for PKZ01, 281404
Order No.: 82P0363
EAN: 4015082814045
MPN:
281404
CI-PKZ01-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6429 € *
Available: 1 pcs.
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
3 pcs.
28.2387 €
5 pcs.
26.5608 €
10 pcs.
25.0733 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 281404, EATON
The insulated enclosure, rated IP65_x, features an operational membrane designed for the PKZ01 model.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Length | 116.5 mm | |
| Width | 80 mm | |
| Height | 158 mm | |
| Suitable for | PKZ01 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |