271457 | EATON

Tunnel clamp, 3 pole, size 2, (L x W x H) 76 x 102 x 85 mm, for NZM2, PN2, N(S)2, 271457

Order No.: 82P0976
EAN: 4015082714574
MPN:
271457
NZM2-XKA
271457 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.2204 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
163.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
163.2204 €

Tunnel terminal, 271457, EATON

Tunnel terminal, 3p, 1 page, size 2.

Technical specifications
Filter Property Value
Product type tunnel clamp
Version 3 pole, size 2
Length 76 mm
Width 102 mm
Height 85 mm
Suitable for NZM2, PN2, N(S)2
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes