266804 | EATON

Finger guard, 3 pole, size 3, (L x W x H) 150 x 85 x 50 mm, for N3/NZM3/PN3, 266804

Order No.: 82P0188
EAN: 4015082668044
MPN:
266804
NZM3-XIPK
266804 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1633 € *
Available: 1 pcs.
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
3 pcs.
36.3545 €
5 pcs.
34.1887 €
10 pcs.
32.2847 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection against contact, 266804, EATON

Protection against contact with a finger, IP2X, 3p, size 3.

Technical specifications
Filter Property Value
Product type finger guard
Version 3 pole, size 3
Length 150 mm
Width 85 mm
Height 50 mm
Suitable for N3/NZM3/PN3
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes