266797 | EATON
Wiring kit, (L x W x H) 50 x 30 x 25 mm, for NZM3(-4), PN3, N(S)3(-4), NZM4(-4), N(S)4(-4), 266797
Order No.: 82P0880
EAN: 4015082667979
MPN:
266797
NZM3/4-XSTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Available: 1 pcs.
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
3 pcs.
20.0039 €
5 pcs.
19.0757 €
10 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Control circuit terminal, 266797, EATON
Control circuit terminal, screw connection, size 3/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring kit | |
| Length | 50 mm | |
| Width | 30 mm | |
| Height | 25 mm | |
| Suitable for | NZM3(-4), PN3, N(S)3(-4), NZM4(-4), N(S)4(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |