266777 | EATON

Finger guard, 3 pole, size 2, (L x W x H) 75 x 75 x 35 mm, for N(S)2/NZM2/PN2, 266777

Order No.: 82P0186
EAN: 4015082667771
MPN:
266777
NZM2-XIPA
266777 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5049 € *
Available: 1 pcs.
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
3 pcs.
16.6600 €
5 pcs.
15.8746 €
10 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection against contact, 266777, EATON

Protection against contact with a finger, IP2X, 3p, size 2.

Technical specifications
Filter Property Value
Product type finger guard
Version 3 pole, size 2
Length 75 mm
Width 75 mm
Height 35 mm
Suitable for N(S)2/NZM2/PN2
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes