266773 | EATON
Finger guard, 3 pole, size 2, (L x W x H) 110 x 70 x 30 mm, for N2/NZM2/PN2, 266773
Order No.: 82P0187
EAN: 4015082667733
MPN:
266773
NZM2-XIPK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8464 € *
Available: 1 pcs.
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
3 pcs.
25.5731 €
5 pcs.
24.0618 €
10 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection against contact, 266773, EATON
Protection against contact with a finger, IP2X, 3p, size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger guard | |
| Version | 3 pole, size 2 | |
| Length | 110 mm | |
| Width | 70 mm | |
| Height | 30 mm | |
| Suitable for | N2/NZM2/PN2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |