266748 | EATON

Finger guard, 3 pole, size 1, (L x W x H) 50 x 60 x 30 mm, for NS1/NZM1/PN1, 266748

Order No.: 82P0184
EAN: 4015082667481
MPN:
266748
NZM1-XIPA
266748 EATON Switches Accessories Image 1
266748 EATON Switches Accessories Image 2
266748 EATON Switches Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0543 € *
Available: 1 pcs.
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
5 pcs.
12.4236 €
10 pcs.
11.8405 €
20 pcs.
11.1503 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection against contact, 266748, EATON

Protection against contact with a finger, IP2X, 3p, size 1.

Technical specifications
Filter Property Value
Product type finger guard
Version 3 pole, size 1
Length 50 mm
Width 60 mm
Height 30 mm
Suitable for NS1/NZM1/PN1
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes