266745 | EATON

Finger guard, 4 pole, size 1, (L x W x H) 130 x 60 x 30 mm, for N1(-4)/NZM1(-4)/PN1(-4), 266745

Order No.: 82P0189
EAN: 4015082667450
MPN:
266745
NZM1-4-XIPK
266745 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2506 € *
Available: 1 pcs.
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2506 €
3 pcs.
26.9059 €
5 pcs.
25.3113 €
10 pcs.
23.8952 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection against contact, 266745, EATON

Protection against contact with a finger, IP2X, 4p, size 1.

Technical specifications
Filter Property Value
Product type finger guard
Version 4 pole, size 1
Length 130 mm
Width 60 mm
Height 30 mm
Suitable for N1(-4)/NZM1(-4)/PN1(-4)
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No