266744 | EATON
Finger guard, 3 pole, size 1, (L x W x H) 95 x 60 x 30 mm, for N1/NZM1/PN1, 266744
Order No.: 82P0185
EAN: 4015082667443
MPN:
266744
NZM1-XIPK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Available: 1 pcs.
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
3 pcs.
20.3966 €
5 pcs.
19.4446 €
10 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection against contact, 266744, EATON
Protection against contact with a finger, IP2X, 3p, size 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger guard | |
| Version | 3 pole, size 1 | |
| Length | 95 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Suitable for | N1/NZM1/PN1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |