266739 | EATON
Wiring kit, 1 pole, 2.5 mm², (L x W x H) 50 x 30 x 25 mm, for NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4), NZM3(-4), PN3(-4), N(S)3(-4, 266739
Order No.: 82P0878
EAN: 4015082667399
MPN:
266739
NZM-XSTK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Available: 1 pcs.
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
3 pcs.
15.1606 €
5 pcs.
14.4585 €
10 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale
Control circuit terminal, 266739, EATON
Control circuit terminal, box terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring kit | |
| Version | 1 pole, 2.5 mm² | |
| Length | 50 mm | |
| Width | 30 mm | |
| Height | 25 mm | |
| Suitable for | NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4), NZM3(-4), PN3(-4), N(S)3(-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |