266632 | EATON
Door clutch rotary drive, red, size 1, (L x W x H) 190 x 90 x 90 mm, 266632
Order No.: 82P0285
EAN: 4015082666323
MPN:
266632
NZM1-XHBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.1301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.13 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1301 €
3 pcs.
117.7862 €
5 pcs.
114.6208 €
*incl. VAT plus shipping costs
Subject to prior sale
Door clutch rotary drive, 266632, EATON
Door clutch rotary drive, handle red, size 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | red, size 1 | |
| Length | 190 mm | |
| Width | 90 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |