266621 | EATON
Gag, size 1/2, (L x W x H) 75 x 50 x 45 mm, black, for NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4), 266621
Order No.: 82P1064
EAN: 4015082666217
MPN:
266621
NZM1/2-XDZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1938 € *
Available: 1 pcs.
Total Price:
51.19 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1938 €
3 pcs.
48.9685 €
5 pcs.
46.9455 €
*incl. VAT plus shipping costs
Subject to prior sale
Gag, 266621, EATON
Additional handle, for size 1/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gag | |
| Version | size 1/2 | |
| Length | 75 mm | |
| Width | 50 mm | |
| Height | 45 mm | |
| Colour | black | |
| Suitable for | NZM1(-4), PN1(-4), N(S)1(-4), NZM2(-4), PN2(-4), N(S)2(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |