266160 | EATON
Roller lever, adjustable, Ø 18 mm, (L x W x H) 25 x 55 x 93 mm, for LS(M), 266160
Order No.: 82P1028
EAN: 4015082661601
MPN:
266160
LSM-XRLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available: 4 pcs.
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.9444 €
5 pcs.
18.7544 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable roller lever, 266160, EATON
An adjustable roller lever with a diameter of 18mm, constructed from metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller lever | |
| Version | adjustable | |
| diameter | 18 mm | |
| Length | 25 mm | |
| Width | 55 mm | |
| Height | 93 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |