266159 | EATON
Swivelling lever, (L x W x H) 25 x 46 x 49 mm, for LS(M), 266159
Order No.: 82P0859
EAN: 4015082661595
MPN:
266159
LSM-XRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available: 5 pcs.
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.9444 €
5 pcs.
18.7544 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary lever, 266159, EATON
Rotary lever, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Length | 25 mm | |
| Width | 46 mm | |
| Height | 49 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |