266158 | EATON
Roller plunger, (L x W x H) 25 x 29 x 25 mm, for LS(M), 266158
Order No.: 82P0795
EAN: 4015082661588
MPN:
266158
LSM-XP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Available: 10 pcs.
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
10.3649 €
10 pcs.
9.8651 €
20 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller plunger, 266158, EATON
Roller plunger, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller plunger | |
| Length | 25 mm | |
| Width | 29 mm | |
| Height | 25 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |