266156 | EATON
Roller lever, long, (L x W x H) 25 x 28 x 25 mm, for LS(M), 266156
Order No.: 82P0793
EAN: 4015082661564
MPN:
266156
LSM-XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Available: 10 pcs.
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
10.3649 €
10 pcs.
9.8651 €
20 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller lever, 266156, EATON
Roller lever, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller lever | |
| Version | long | |
| Length | 25 mm | |
| Width | 28 mm | |
| Height | 25 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |