266126 | EATON
Swivelling lever, (L x W x H) 25 x 46 x 49 mm, for LS(M), 266126
Order No.: 82P0858
EAN: 4015082661267
MPN:
266126
LS-XRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Available: 5 pcs.
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
3 pcs.
16.7552 €
5 pcs.
15.9698 €
10 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary lever, 266126, EATON
Rotary lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivelling lever | |
| Length | 25 mm | |
| Width | 46 mm | |
| Height | 49 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |