266125 | EATON
Roller plunger, (L x W x H) 25 x 29 x 25 mm, for LS(M), 266125
Order No.: 82P0794
EAN: 4015082661250
MPN:
266125
LS-XP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Available: 10 pcs.
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
5 pcs.
8.6156 €
10 pcs.
8.1872 €
20 pcs.
7.7112 €
40 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller lever, 266125, EATON
Roller plunger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roller plunger | |
| Length | 25 mm | |
| Width | 29 mm | |
| Height | 25 mm | |
| Suitable for | LS(M) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |