260182 | EATON
Door clutch rotary drive, size 3, (L x W x H) 100 x 120 x 230 mm, red/yellow, for NZM3(-4), PN3(-4), N(S)3(-4), 260182
Order No.: 82P0984
EAN: 4015082601829
MPN:
260182
NZM3-XTVDVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.1346 € *
Standard delivery time from the manufacturer is: On Request
Door coupling rotary handle, 260182, EATON
Door coupling rotary handle, red-yellow for emergency switching off, size 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | size 3 | |
| Length | 100 mm | |
| Width | 120 mm | |
| Height | 230 mm | |
| Colour | red/yellow | |
| Suitable for | NZM3(-4), PN3(-4), N(S)3(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |