260174 | EATON
Door clutch rotary drive, size 2, (L x W x H) 75 x 90 x 190 mm, black/gray, for NZM2(-4), PN2(-4), N(S)2(-4), 260174
Order No.: 82P0979
EAN: 4015082601744
MPN:
260174
NZM2-XTVDV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.5911 € *
Available: 1 pcs.
Total Price:
99.59 € *
Price list
Quantity
Price per unit*
1 pcs.
99.5911 €
3 pcs.
96.8422 €
5 pcs.
94.2361 €
*incl. VAT plus shipping costs
Subject to prior sale
Door coupling rotary handle, 260174, EATON
Door coupling rotary handle, lockable on the handle, size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | size 2 | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 190 mm | |
| Colour | black/gray | |
| Suitable for | NZM2(-4), PN2(-4), N(S)2(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |