260172 | EATON
Door clutch rotary drive, size 1, (L x W x H) 75 x 90 x 190 mm, black/gray, for NZM1(-4), PN1(-4), N(S)1(-4), 260172
Order No.: 82P0978
EAN: 4015082601720
MPN:
260172
NZM1-XTVDV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.0683 € *
Available: 1 pcs.
Total Price:
97.07 € *
Price list
Quantity
Price per unit*
1 pcs.
97.0683 €
3 pcs.
94.3908 €
5 pcs.
91.8561 €
*incl. VAT plus shipping costs
Subject to prior sale
Door coupling rotary handle, 260172, EATON
Door coupling rotary handle, lockable on the handle, size 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | size 1 | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 190 mm | |
| Colour | black/gray | |
| Suitable for | NZM1(-4), PN1(-4), N(S)1(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |