260166 | EATON
Door clutch rotary drive, size 1, (L x W x H) 75 x 90 x 190 mm, black/gray, for NZM1(-4), PN1(-4), N(S)1(-4), 260166
Order No.: 82P0980
EAN: 4015082601669
MPN:
260166
NZM1-XTVD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4428 € *
Available: 1 pcs.
Total Price:
83.44 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4428 €
3 pcs.
79.8371 €
5 pcs.
76.5170 €
*incl. VAT plus shipping costs
Subject to prior sale
Door coupling rotary handle, 260166, EATON
Door coupling rotary handle, lockable, size 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | size 1 | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 190 mm | |
| Colour | black/gray | |
| Suitable for | NZM1(-4), PN1(-4), N(S)1(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |