260156 | EATON
Wiring kit, (L x W x H) 21 x 25 x 12.5 mm, for NZM2(-4), PN2(-4), N(S)2(-4), 260156
Order No.: 82P0879
EAN: 4015082601560
MPN:
260156
NZM2-XSTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Available: 1 pcs.
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
3 pcs.
17.9452 €
5 pcs.
17.1003 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Control circuit terminal, 260156, EATON
The terminal of the control circuit features a screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring kit | |
| Length | 21 mm | |
| Width | 25 mm | |
| Height | 12.5 mm | |
| Suitable for | NZM2(-4), PN2(-4), N(S)2(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |