260104 | EATON
Insulating material housing, rotary handle, (L x W x H) 25 x 80 x 160 mm, for emergency stop switch, 260104
Order No.: 82P0362
EAN: 4015082601041
MPN:
260104
CI-PKZ0-GRM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9515 € *
Available: 1 pcs.
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
3 pcs.
30.4402 €
5 pcs.
28.6314 €
10 pcs.
27.0249 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 260104, EATON
An insulated enclosure with an IP55_x rating, featuring a red-yellow rotary handle, designed for PKZ0 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Version | rotary handle | |
| Length | 25 mm | |
| Width | 80 mm | |
| Height | 160 mm | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |