260015 | EATON
Frame clamp, 3-pole, up to 160 A, (L x W x H) 13 x 16.6 x 24.5 mm, for NZM1(-4), PN1(-4), N(S)1(-4), 260015
Order No.: 82P0779
EAN: 4015082600150
MPN:
260015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0376 € *
Available: 1 pcs.
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
3 pcs.
23.8595 €
5 pcs.
22.4434 €
10 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame clamp, 260015, EATON
Frame clamp, 3p, up to 160 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame clamp | |
| Version | 3-pole, up to 160 A | |
| Length | 13 mm | |
| Width | 16.6 mm | |
| Height | 24.5 mm | |
| Suitable for | NZM1(-4), PN1(-4), N(S)1(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |