256797 | EATON

Label holder, with sign, 1, (L x W x H) 4 x 30 x 50 mm, black, 256797

Order No.: 82P0954
EAN: 4015082567972
MPN:
256797
M22S-ST-X52
256797 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 8 pcs.
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier with label, 256797, EATON

Carrier, +label, 1.

Technical specifications
Filter Property Value
Colour black
Width 30 mm
Height 50 mm
Length 4 mm
Product type label holder
Version with sign, 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes