231972 | EATON
Key, KMS1, (L x W x H) 47 x 21 x 4 mm, for T0, 231972
Order No.: 82P0820
EAN: 4015082319724
MPN:
231972
ES-KMS1-T0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
3 pcs.
13.6017 €
5 pcs.
12.9710 €
10 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Key, 231972, EATON
Key, KMS1, T0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key | |
| Version | KMS1 | |
| Length | 47 mm | |
| Width | 21 mm | |
| Height | 4 mm | |
| Suitable for | T0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |