219654 | EATON
Insulating material housing, rotary handle, (L x W x H) 132 x 100 x 180 mm, black/gray, for PKZ0, 219654
Order No.: 82P0350
EAN: 4015082196547
MPN:
219654
CI-K2-PKZ0-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2288 € *
Available: 1 pcs.
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
3 pcs.
22.1340 €
5 pcs.
20.8250 €
10 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 219654, EATON
An insulated enclosure designed for PKZ0, measuring 160 x 100 x 130 mm, featuring a rotary handle in black and grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Version | rotary handle | |
| Length | 132 mm | |
| Width | 100 mm | |
| Height | 180 mm | |
| Colour | black/gray | |
| Suitable for | PKZ0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |