218261 | EATON
Button plate, round, arrow symbol, Ø 22.5 mm, (H) 9 mm, black, for pushbutton, 218261
Order No.: 82P0938
EAN: 4015082182618
MPN:
218261
M22-XDP-S-X7
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Button plate, 218261, EATON
Button plate, mushroom black, arrow symbol.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 22.5 mm | |
Height | 9 mm | |
Product type | button plate | |
Version | round, arrow symbol | |
Suitable for | pushbutton |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |