218160 | EATON
Button lens, round, STOP symbol, Ø 22.2 mm, (H) 3 mm, white, 218160
Order No.: 82P0899
EAN: 4015082181604
MPN:
218160
M22-XDL-W-X0
Unit Price (€ / pc.)
3.4748 € *
Available: 9 pcs.
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Button lens, 218160, EATON
Button lens, flat white.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | white | |
diameter | 22.2 mm | |
Height | 3 mm | |
Product type | button lens | |
Version | round, STOP symbol |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |