216549 | EATON
Hood, 2 installation points, (L x W x H) 110 x 80 x 60 mm, gray, for installation panel, 216549
Order No.: 82P0216
EAN: 4015082165499
MPN:
216549
M22-H2
Unit Price (€ / pc.)
12.9591 € *
Available: 1 pcs.
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.3165 €
10 pcs.
11.7334 €
20 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale
Shroud, 216549, EATON
A shroud designed for a flush mounting plate with two installation points.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
Width | 80 mm | |
Height | 60 mm | |
Length | 110 mm | |
Product type | hood | |
Version | 2 installation points | |
Suitable for | installation panel |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |