216548 | EATON
Hood, 1 installation point, (L x W x H) 110 x 80 x 65 mm, gray, for installation panel, 216548
Order No.: 82P0215
EAN: 4015082165482
MPN:
216548
M22-H1
Unit Price (€ / pc.)
6.7711 € *
Available: 1 pcs.
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
5 pcs.
6.4260 €
10 pcs.
6.1166 €
20 pcs.
5.7477 €
30 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Shroud, 216548, EATON
A shroud designed for a flush mounting plate with a single mounting point.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
Width | 80 mm | |
Height | 65 mm | |
Length | 110 mm | |
Product type | hood | |
Version | 1 installation point | |
Suitable for | installation panel |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |