216542 | EATON
Installation panel, 1 installation point, (L x W x H) 72 x 72 x 3 mm, yellow, for M22, 216542
Order No.: 82P0165
EAN: 4015082165420
MPN:
216542
M22-EY1
Unit Price (€ / pc.)
20.4204 € *
Available: 5 pcs.
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
3 pcs.
19.4089 €
5 pcs.
18.5045 €
10 pcs.
17.4216 €
*incl. VAT plus shipping costs
Subject to prior sale
Flush mounting plate, 216542, EATON
A yellow flush mounting plate with a single mounting location. Diameter opening: 22 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | yellow | |
Width | 72 mm | |
Height | 3 mm | |
Length | 72 mm | |
Product type | installation panel | |
Version | 1 installation point | |
Suitable for | M22 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |